This 250MHz crystal oscillator from IDT features a lead-free package and operates within a temperature range of -40°C to 85°C. The device is designed for surface mount applications and is packaged in a tray. It is compliant with RoHS regulations and has a thickness of 850um.
IDT 841S012BKILF technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 841S012BKILF to view detailed technical specifications.
No datasheet is available for this part.