IDT 841S04BGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.885V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 841S04BGILF to view detailed technical specifications.
No datasheet is available for this part.