IDT 841S104EGILFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 841S104I |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 841S104EGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.