IDT 843004AG01 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 843004AG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.