
The IDT 843020AY-01LF is a single crystal oscillator with a maximum operating frequency of 680MHz. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The oscillator has a supply voltage of 3.3V and a supply current of 180mA. It is packaged in a 250-count tray and features a PLL. The device is RoHS compliant and is part of the FemtoClock series.
IDT 843020AY-01LF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 680MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 843020AY-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.