IDT 843020AY-01LFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 680MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 843020AY-01LFT to view detailed technical specifications.
No datasheet is available for this part.