The FemtoClock LQFP 3.3V 170MHz Clock IC is a single-circuit device with a lead-free surface mount package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is packaged in a tape and reel format with 1000 units per package, and it features a PLL for clock generation. The device measures 7mm in length and 7mm in width, with a thickness of 1.4mm.
IDT 843202AYILFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843202AYILFT to view detailed technical specifications.
No datasheet is available for this part.