This 700MHz crystal oscillator from IDT operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a PLCC format and is designed for surface mount applications. It is RoHS compliant and available in quantities of 500 per reel.
IDT 84329BVLFT technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 84329BVLFT to view detailed technical specifications.
No datasheet is available for this part.