IDT 8432BY-51LF technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 527.8mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICS8432-51 |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 8432BY-51LF to view detailed technical specifications.
No datasheet is available for this part.