The IDT 8432DYI-101LF is a single LVDS receiver with a phase-locked loop (PLL) operating at 3.3V supply voltage. It has a maximum frequency of 700MHz and is packaged in a lead-free LQFP. The device is surface mountable and has a maximum operating temperature of 85°C. It is RoHS compliant and has a supply current of 120mA.
IDT 8432DYI-101LF technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8432DYI-101LF to view detailed technical specifications.
No datasheet is available for this part.
