The IDT 8432DYI-101LFT is a single LVDS receiver integrated circuit packaged in a lead-free LQFP. It operates at a maximum frequency of 700MHz and a supply voltage of 3.3V. The device is designed to function within an operating temperature range of -40°C to 85°C. It is available in a tape and reel packaging format with 1000 units per package.
IDT 8432DYI-101LFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8432DYI-101LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
