IDT 84330AY-03LF technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 84330AY-03LF to view detailed technical specifications.
No datasheet is available for this part.