IDT 84330CV-01 technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 84330CV-01 to view detailed technical specifications.
No datasheet is available for this part.