
The IDT 84330CYI is a single-element voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is packaged in a TQFP package and is not RoHS compliant. The operating supply voltage is 3.3V and the supply current is 160mA.
IDT 84330CYI technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 84330CYI to view detailed technical specifications.
No datasheet is available for this part.