This single crystal oscillator from IDT operates at a maximum frequency of 150MHz and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a tape and reel format. The oscillator is RoHS compliant and features a PLL. It has a thickness of 1mm and a width of 4.4mm, with a length of 5mm.
IDT 843442AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843442AGILFT to view detailed technical specifications.
No datasheet is available for this part.