IDT 843N571AKILF technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843N571AKILF to view detailed technical specifications.
No datasheet is available for this part.