IDT 843S104BKI-133LF technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843S104BKI-133LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.