The IDT 843S1333CGLFT is a single crystal oscillator with a maximum frequency of 1.333GHz and an operating supply voltage of 3.3V. It features a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device includes a phase-locked loop (PLL) and is available in tape and reel packaging.
IDT 843S1333CGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 843S1333CGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.