IDT 8440258AK-46LF technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.245V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8440258AK-46LF to view detailed technical specifications.
No datasheet is available for this part.