The IDT 8440258AKI-46LF is a single-channel crystal oscillator with a maximum frequency of 125MHz. It operates within a temperature range of -40°C to 85°C. The oscillator is designed for surface mount applications and is packaged in a tray. It is compliant with RoHS regulations and features a PLL function.
IDT 8440258AKI-46LF technical specifications.
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 8440258AKI-46LF to view detailed technical specifications.
No datasheet is available for this part.