The IDT 8440258AKI-46LFT is a single crystal oscillator with a maximum frequency of 125MHz and an operating supply voltage of 2.5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in tape and reel format. It features a phase-locked loop (PLL) and is part of the FemtoClock series.
IDT 8440258AKI-46LFT technical specifications.
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 8440258AKI-46LFT to view detailed technical specifications.
No datasheet is available for this part.