IDT 844204BK-245LF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 844204BK-245LF to view detailed technical specifications.
No datasheet is available for this part.