The IDT 844246DGLFT is a single crystal oscillator with a TSSOP package, designed for surface mount applications. It operates at a maximum frequency of 333.33MHz and has a maximum operating temperature of 70°C. The oscillator is powered by a 3.3V supply voltage and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 2500 units per package. The device is lead-free and has a moisture sensitivity level of 1.
IDT 844246DGLFT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 333.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 844246DGLFT to view detailed technical specifications.
No datasheet is available for this part.