IDT 844251BGI-15T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 844251BGI-15T to view detailed technical specifications.
No datasheet is available for this part.