The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 625MHz and is supplied with a 3.3V operating voltage. It features a TSSOP package and is designed for surface mount applications. The oscillator is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
IDT 844256BGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 625MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 844256BGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.