IDT 8442AKI-90LF technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.975V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 8442AKI-90LF to view detailed technical specifications.
No datasheet is available for this part.