
The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 226.66MHz and is packaged in a TSSOP surface mount package. It features a crystal input and is designed to operate within a temperature range of -40°C to 85°C. The oscillator is RoHS compliant and available in tape and reel packaging.
IDT 848004AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 848004AGILFT to view detailed technical specifications.
No datasheet is available for this part.
