IDT 849N202CKI-010LF technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 644.53MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT 849N202CKI-010LF to view detailed technical specifications.
No datasheet is available for this part.