IDT 8501BYLF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8501BYLF to view detailed technical specifications.
No datasheet is available for this part.