
The IDT 85105AGILF is a surface mount device with a TSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1mm in thickness. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V, with a specified operating supply voltage of 3.3V. The 85105AGILF has a maximum supply current of 27mA and is packaged in a rail/Tube format with 74 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 85105I |
| Supply Current | 27mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |