IDT 85105AGIT technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 85105AGIT to view detailed technical specifications.
No datasheet is available for this part.