The IDT 85108AGI is a single LVDS interface IC packaged in a TSSOP package and designed to operate at a supply voltage of 3.3V. It can handle a maximum frequency of 500MHz and a maximum duty cycle of 55%. The device is rated to operate over a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
IDT 85108AGI technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Duty Cycle | 55% |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 85108AGI to view detailed technical specifications.
No datasheet is available for this part.