IDT 85211AMI-03LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 85211AMI-03LFT to view detailed technical specifications.
No datasheet is available for this part.