IDT 85211AMI-03T technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 53% |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 85211AMI-03T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.