IDT 85222AMT technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 60% |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 85222AMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.