The IDT 8523BGILFT is a single circuit component with a CML input interface. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The component is supplied with a voltage between 3.135V and 3.465V. It is packaged in a TSSOP package and is available on tape and reel. The IDT 8523BGILFT is compliant with RoHS regulations.
IDT 8523BGILFT technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8523BGILFT to view detailed technical specifications.
No datasheet is available for this part.