IDT 853001AGLF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 54% |
| Max Duty Cycle | 54% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 853001AGLF to view detailed technical specifications.
No datasheet is available for this part.