IDT 853006AGLF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.51ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 853006AGLF to view detailed technical specifications.
No datasheet is available for this part.