IDT 853011CG technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.345ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 853011CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.