IDT 85314BMI-01LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85314I-01 |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 85314BMI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.