IDT 8533AGI-01LF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8533I-01 |
| Supply Current | 50mA |
| Thickness | 1mm |
| Turn-On Delay Time | 1.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8533AGI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
