Clock Driver 2-IN LVPECL 64-Pin TQFP EP T/R
IDT 8534AY-01T technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 8534AY-01T to view detailed technical specifications.
No datasheet is available for this part.