The IDT 85356AGILF is a dual LVDS differential receiver in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a maximum operating frequency of 900MHz and a propagation delay of 1.15ns. It is available in a 74-unit rail/Tube packaging configuration.
IDT 85356AGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 85356AGILF to view detailed technical specifications.
No datasheet is available for this part.