IDT 8535AGI-31LF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 1.65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8535I-31 |
| Thickness | 1mm |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8535AGI-31LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
