IDT 8536AG-02LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8536-02 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8536AG-02LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.