Clock Driver 2-IN VPECL/LVCMOS 20-Pin TSSOP Tube
IDT 8536AGI-33LF technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 8536AGI-33LF to view detailed technical specifications.
No datasheet is available for this part.