The IDT 853S031BYILF is a surface mount IC packaged in a 7mm x 7mm LQFP. It features a lead-free construction with tin matte contact plating and is compliant with RoHS regulations. The component has a moisture sensitivity level of 3 and is suitable for bulk packaging. It measures 7mm in length and 1.4mm in thickness.
IDT 853S031BYILF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 853S031BYILF to view detailed technical specifications.
No datasheet is available for this part.