
IDT 853S111BYILF technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.495ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853S111BI |
| Supply Current | 124mA |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 853S111BYILF to view detailed technical specifications.
No datasheet is available for this part.
