IDT 854110AKILFT technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854110AKILFT to view detailed technical specifications.
No datasheet is available for this part.