The IDT 854110AYILFT is a single circuit LVDS interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2.375V to 2.625V and has a maximum frequency of 16MHz. This IC is packaged in a lead-free LQFP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
IDT 854110AYILFT technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854110AYILFT to view detailed technical specifications.
No datasheet is available for this part.